+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D742

Cutting diamond wheel; Ø: 125mm; Disc thick: 2.2mm; 22.2mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D742
TME Symbol:
HT6D742

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting diamond wheel
Saw diameter
125mm
Disc thickness
2.2mm
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • brick type materials
  • ceramic tile
  • concrete
  • for dry running
  • reinforced concrete
Gross weight158 g
EAN code5901867140951

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D742
0 in TME stock
Net price for quantities from 1 pcs - 17.36 USDGross price for quantities from 1 pcs - 17.36 USD
Net price for quantities from 3 pcs - 15.62 USDGross price for quantities from 3 pcs - 15.62 USD
No. of pieces (Multiplicity: 1)