+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D755

Cutting diamond wheel; Ø: 230mm; Disc thick: 2.8mm; 22.23mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D755
TME Symbol:
HT6D755

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
cutting diamond wheel
Saw diameter
230mm
Disc thickness
2.8mm
Kind of holder
assembly hole
Holder socket size - mm
22.23mm
Tools application
  • brick type materials
  • granite
  • porcelain
  • reinforced concrete
Gross weight620 g
EAN code5902801320033

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D755
0 in TME stock
Net price for quantities from 1 pcs - 13.95 USDGross price for quantities from 1 pcs - 13.95 USD
Net price for quantities from 3 pcs - 12.56 USDGross price for quantities from 3 pcs - 12.56 USD
No. of pieces (Multiplicity: 1)