+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D779

Circular saw; Ø: 185mm; W: 1.6mm; Teeth: 36; wood,chipboard; 30mm


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D779
TME Symbol:
HT6D779

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
circular saw
Saw diameter
185mm
Width
1.6mm
Number of teeth
36
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • chipboard
  • wood
Gross weight360 g
EAN code5902801323287

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D779
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.19 USDGross price for quantities from 1 pcs - 9.19 USD
Net price for quantities from 3 pcs - 8.27 USDGross price for quantities from 3 pcs - 8.27 USD