+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D781

Circular saw; Ø: 185mm; W: 1.6mm; Teeth: 48; wood,chipboard; 30mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D781
TME Symbol:
HT6D781

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
circular saw
Saw diameter
185mm
Width
1.6mm
Number of teeth
48
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • chipboard
  • wood
Gross weight380 g
EAN code5902801323317

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D781
0 in TME stock
Net price for quantities from 1 pcs - 11.39 USDGross price for quantities from 1 pcs - 11.39 USD
Net price for quantities from 3 pcs - 10.25 USDGross price for quantities from 3 pcs - 10.25 USD
No. of pieces (Multiplicity: 1)