+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D789

Circular saw; Ø: 255mm; W: 2mm; Teeth: 40; wood,chipboard; 30mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D789
TME Symbol:
HT6D789

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
circular saw
Saw diameter
255mm
Width
2mm
Number of teeth
40
Kind of holder
assembly hole
Holder socket size - mm
30mm
Tools application
  • chipboard
  • wood
Gross weight840 g
EAN code5902801315756

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT6D789
0 in TME stock
Net price for quantities from 1 pcs - 16.82 USDGross price for quantities from 1 pcs - 16.82 USD
Net price for quantities from 3 pcs - 15.14 USDGross price for quantities from 3 pcs - 15.14 USD
No. of pieces (Multiplicity: 1)