+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D817

Drill bit; for metal; Ø: 2.5mm; L: 57mm; alloy steel; 10pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D817
TME Symbol:
HT6D817

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
2.5mm
Length
57mm
Material
alloy steel
Working part length
30mm
Conform to the norm
DIN 338
Quantity in set/package
10pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight20.23 g
EAN code5902801031878
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D817
20 in TME stock
Net price for quantities from 1 pcg - 1.99 USDGross price for quantities from 1 pcg - 1.99 USD
Net price for quantities from 3 pcg - 1.80 USDGross price for quantities from 3 pcg - 1.80 USD
No. of packages (Multiplicity: 1)