+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT6D843

Drill bit; for metal; Ø: 5.1mm; L: 86mm; alloy steel; 10pcs.

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT6D843
TME Symbol:
HT6D843

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for metal
Drill diameter
5.1mm
Length
86mm
Material
alloy steel
Working part length
52mm
Conform to the norm
DIN 338
Quantity in set/package
10pcs.
Tools application
  • cast iron
  • metal
  • plastic
Gross weight110 g
EAN code5902801032042
See other products in this category: Drills for Metal HÖGERT TECHNIK,
*
HT6D843
0 in TME stock
Net price for quantities from 1 pcg - 6.82 USDGross price for quantities from 1 pcg - 6.82 USD
Net price for quantities from 3 pcg - 6.14 USDGross price for quantities from 3 pcg - 6.14 USD
No. of packages (Multiplicity: 1)