+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7D120

Drill bit; for wood; Ø: 20mm; L: 152mm; alloy steel; 1pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D120
TME Symbol:
HT7D120

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
drill bit
Kind of drill bit
for wood
Drill diameter
20mm
Length
152mm
Material
alloy steel
Quantity in set/package
1pcs.
Gross weight47 g
EAN code5902801028007
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT7D120
0 in TME stock
Net price for quantities from 1 pcs - 1.28 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 3 pcs - 1.15 USDGross price for quantities from 3 pcs - 1.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.