+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7D158

Extension cable; 150mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7D158
TME Symbol:
HT7D158

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
extension cable
Tools application
drills for wood
Length
0.15m
Gross weight80 g
EAN code5902801030314
See other products in this category: Drills for Wood HÖGERT TECHNIK,
*
HT7D158
0 in TME stock
Net price for quantities from 1 pcs - 3.71 USDGross price for quantities from 1 pcs - 3.71 USD
Net price for quantities from 3 pcs - 3.34 USDGross price for quantities from 3 pcs - 3.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.