+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G061

Chest; tool case; ABS; Cover mat: polycarbonate; OPTIMA; 15kg


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G061
TME Symbol:
HT7G061

Specification

Manufacturer
HÖGERT TECHNIK
Type of container
chest
Kind of container
tool case
Material
ABS
Cover material
polycarbonate
Manufacturer series
OPTIMA
Body dimensions
470x256x238mm
Load
15kg
Toolbox features
  • closing latch x2
  • portable tray lifting
Gross weight1.5497 kg
EAN code5902801316531
See other products in this category: Tool bags and cases HÖGERT TECHNIK,
See other products from this series.:
*
HT7G061
1 in TME stock
Net price for quantities from 1 pcs - 22.30 USDGross price for quantities from 1 pcs - 22.30 USD
Net price for quantities from 3 pcs - 20.06 USDGross price for quantities from 3 pcs - 20.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.