+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G063

Chest; tool case; ABS; Cover mat: polycarbonate; OPTIMA; 20kg


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G063
TME Symbol:
HT7G063

Specification

Manufacturer
HÖGERT TECHNIK
Type of container
chest
Kind of container
tool case
Material
ABS
Cover material
polycarbonate
Manufacturer series
OPTIMA
Body dimensions
540x278x269mm
Load
20kg
Toolbox features
  • closing latch x2
  • portable tray lifting
Gross weight2.0092 kg
EAN code5902801335266
See other products in this category: Tool bags and cases HÖGERT TECHNIK,
See other products from this series.:
*
HT7G063
3 in TME stock
Net price for quantities from 1 pcs - 24.05 USDGross price for quantities from 1 pcs - 24.05 USD
Net price for quantities from 3 pcs - 21.80 USDGross price for quantities from 3 pcs - 21.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.