+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G504

Transport platform; max150kg; with brake,with wheels; ABS


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G504
TME Symbol:
HT7G504

Specification

Manufacturer
HÖGERT TECHNIK
Type of storage accessories
transport platform
Load capacity
max 150kg
Version
with brake, with wheels
Material
ABS
Dimensions
585x440x440mm
Gross weight4.04 kg
EAN code5902801289644
See other products in this category: Warehouse Devices HÖGERT TECHNIK,
*
HT7G504
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 37.05 USDGross price for quantities from 1 pcs - 37.05 USD
Net price for quantities from 3 pcs - 33.35 USDGross price for quantities from 3 pcs - 33.35 USD