+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G512

Container: single; multipurpose; black; 520x329x329mm; 50kg


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G512
TME Symbol:
HT7G512

Specification

Manufacturer
HÖGERT TECHNIK
Type of container
single
Kind of container
multipurpose
Colour
black
Body dimensions
520x329x329mm
Force
50kg
Gross weight1.44 kg
EAN code5902801461446
See other products in this category: Containers and Boxes HÖGERT TECHNIK,
*
HT7G512
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 15.26 USDGross price for quantities from 1 pcs - 15.26 USD
Net price for quantities from 3 pcs - 13.73 USDGross price for quantities from 3 pcs - 13.73 USD