+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT7G563

Workshop creeper; L: 1020mm; folding; W: 400mm; 120kg


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT7G563
TME Symbol:
HT7G563

Specification

Manufacturer
HÖGERT TECHNIK
Type of tool
workshop creeper
Length
1020mm
Version
folding
Width
0.4m
Force
120kg
Gross weight7.84 kg
EAN code5902801494864
See other products in this category: Automotive Tools - Others HÖGERT TECHNIK,
*
HT7G563
0 in TME stock
Net price for quantities from 1 pcs - 53.04 USDGross price for quantities from 1 pcs - 53.04 USD
Net price for quantities from 3 pcs - 47.74 USDGross price for quantities from 3 pcs - 47.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.