+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT802/DF63-1618S-1

Tool: for crimping; 18AWG÷16AWG; DF63


Manufacturer: HIROSE

Manufacturer part number:
HT802/DF63-1618S-1
TME Symbol:
HT802/DF63-1618S-1

Specification

Manufacturer
HIROSE
Type of tool
for crimping
Related items
DF63-1618SC, DF63-1618SCA
Wire size
18AWG...16AWG
Application - series/manufacturer
DF63
Gross weight800 g
See other products in this category: Dedicated Crimping Tools HIROSE,
*
HT802/DF63-1618S-1
0 in TME stock
Net price for quantities from 1 pcs - 1 058.93 USDGross price for quantities from 1 pcs - 1 058.93 USD
Net price for quantities from 3 pcs - 983.30 USDGross price for quantities from 3 pcs - 983.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.