+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D106

Sanding plate; Granularity: 150; Mounting: bur; Ø125mm; 5pcs.


Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D106
TME Symbol:
HT8D106

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
sanding plate
Granularity
150
Mounting
bur
Dimensions
Ø125mm
Quantity in set/package
5pcs.
Tools application
  • for rust removal
  • plastic
  • wood
Gross weight19.4 g
EAN code5902801297182
See other products in this category: Abrasive Sheets and Discs HÖGERT TECHNIK,
*
HT8D106
0 in TME stock
No. of packages (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcg - 1.05 USDGross price for quantities from 1 pcg - 1.05 USD
Net price for quantities from 3 pcg - 0.79 USDGross price for quantities from 3 pcg - 0.79 USD