+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D190

Grinding wheel; Ø: 125mm; fiber; Holder: assembly hole; 22.2mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D190
TME Symbol:
HT8D190

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
grinding wheel
Saw diameter
125mm
Material
fiber
Kind of holder
assembly hole
Holder socket size - mm
22.2mm
Tools application
  • metal
  • plastic
  • stainless steel
  • wood
Gross weight121.71 g
EAN code5902801353291

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT8D190
1 in TME stock
Net price for quantities from 1 pcs - 6.20 USDGross price for quantities from 1 pcs - 6.20 USD
Net price for quantities from 3 pcs - 5.58 USDGross price for quantities from 3 pcs - 5.58 USD
No. of pieces (Multiplicity: 1)