+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT8D195

Grinding wheel; Ø: 100mm; fiber; Holder: plunger; 6mm

Manufacturer: HÖGERT TECHNIK

Manufacturer part number:
HT8D195
TME Symbol:
HT8D195

Specification

Manufacturer
HÖGERT TECHNIK
Type of power tool accessories
grinding wheel
Saw diameter
100mm
Material
fiber
Kind of holder
plunger
Holder socket size - mm
6mm
Tools application
  • for removing paint
  • for rust removal
Gross weight88 g
EAN code5902801353307

WATCH VIDEO

See other products in this category: Cutting and Grinding Discs HÖGERT TECHNIK,
*
HT8D195
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 3 pcs - 3.59 USDGross price for quantities from 3 pcs - 3.59 USD
No. of pieces (Multiplicity: 1)