+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: HÖGERT TECHNIK
Manufacturer | HÖGERT TECHNIK | |
Type of charger | for rechargeable batteries | |
Kind of rechargeable battery | acid-lead, AGM, automotive, GEL | |
Batteries capacity | 15...300Ah | |
Max. charging current | 15A | |
Rechargeable battery voltage | 12V | |
Tester features | LCD built-in | |
Protection | against reverse polarity, anti-overload OPP, overcharging protection, short circuit protection SCP | |
Kind of output connector | crocodile clip | |
IP rating | IP20 | |
Trade name | rectifier |