+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT9200A-8SOPLF

IC: interface; DTMF; serial; SOP8; -20÷75°C; reel,tape; 2.5÷5.5VDC


Manufacturer: HOLTEK

Manufacturer part number:
HT9200A-8SOPLF
TME Symbol:
HT9200A-8SOPLF

Specification

Manufacturer
HOLTEK
Type of integrated circuit
interface
Kind of integrated circuit
DTMF
Interface
serial
Case
SOP8
Mounting
SMD
Operating temperature
-20...75°C
Frequency
3.58MHz
Kind of package
reel, tape
Integrated circuit features
tone generator
Supply voltage
  • 2.5...5.5V DC
Gross weight0.102 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others HOLTEK,
*
HT9200A-8SOPLF
3593 in TME stock
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 3 pcs - 0.49 USDGross price for quantities from 3 pcs - 0.49 USD
Net price for quantities from 10 pcs - 0.34 USDGross price for quantities from 10 pcs - 0.34 USD
Net price for quantities from 25 pcs - 0.26 USDGross price for quantities from 25 pcs - 0.26 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 2 500 pcs