+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710-00450 HELATAPE FLEX25

Tape: electrical insulating; W: 19mm; L: 33m; Thk: 0.25mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-00450 HELATAPE FLEX25
TME Symbol:
HTAPE-FLX25-19BK

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
19mm
Length
33m
Thickness
0.25mm
Colour
black
Kind of adhesive
caoutchouc
Tape material
PVC film
Operating temperature
-10...90°C
Elongation at rupture
240%
Adhesion to steel
2.6N/cm
Tape features
self-extinguishing
Tensile strength
46N/cm
Name
HelaTape Flex 25
Dielectric strength
45kV/mm
Tape application
electrical insulation
Gross weight200 g

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-00450 HELATAPE FLEX25
0 in TME stock
Net price for quantities from 1 rol - 11.72 USDGross price for quantities from 1 rol - 11.72 USD
Net price for quantities from 5 rol - 11.13 USDGross price for quantities from 5 rol - 11.13 USD
Net price for quantities from 20 rol - 10.44 USDGross price for quantities from 20 rol - 10.44 USD
Net price for quantities from 50 rol - 9.74 USDGross price for quantities from 50 rol - 9.74 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.