+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-00307 HELATAPE POWER660

Tape: self-amalgamating; black; 50.8mm; L: 3m; Thk: 1.65mm; -30÷90°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-00307 HELATAPE POWER660
TME Symbol:
HTAPE-POWER660

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 660
Colour
black
Width
50.8mm
Length
3m
Thickness
1.65mm
Operating temperature
-30...90°C
Elongation at rupture
980%
Tape material
ethylene-propylene caoutchouc
Dielectric strength
19.7kV/mm
Resistance to
corrosion, UV rays
Tape application
electrical insulation, insulation of busbars with rated voltage up to 35 kV, protection from moisture, repair of cable covers
Tensile strength
1.5N/mm2
Gross weight396.3 g

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-00307 HELATAPE POWER660
12 in TME stock
Net price for quantities from 1 rol - 37.92 USDGross price for quantities from 1 rol - 37.92 USD
Net price for quantities from 5 rol - 35.72 USDGross price for quantities from 5 rol - 35.72 USD
Net price for quantities from 10 rol - 33.51 USDGross price for quantities from 10 rol - 33.51 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.