+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

711-10400 HELATAPE POWER800

Tape: self-amalgamating; grey; 25mm; L: 9.1m; Thk: 0.51mm; -54÷93°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
711-10400 HELATAPE POWER800
TME Symbol:
HTAPE-POWER800

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
self-amalgamating
Name
HelaTape Power 800
Colour
grey
Width
25mm
Length
9.1m
Thickness
0.51mm
Operating temperature
-54...93°C
Elongation at rupture
400%
Tape material
silicone
Dielectric strength
23.5kV/mm
Resistance to
UV rays
Tape features
self-extinguishing
Tape application
electrical insulation, protection from moisture
Tensile strength
7N/mm2
Gross weight146.2 g
Certificates

WATCH VIDEO

See other products in this category: Self-amalgamating tapes HELLERMANNTYTON,
*
711-10400 HELATAPE POWER800
0 in TME stock
Net price for quantities from 1 rol - 49.98 USDGross price for quantities from 1 rol - 49.98 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.