+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

710-10802 HELATAPE WRAP25

Tape: electrical insulating; W: 50mm; L: 30m; Thk: 0.25mm; black


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
710-10802 HELATAPE WRAP25
TME Symbol:
HTAPE-WRAP-25BK

Specification

Manufacturer
HELLERMANNTYTON
Type of tape
electrical insulating
Width
50mm
Length
30m
Thickness
0.25mm
Colour
black
Tape material
PVC film
Operating temperature
-10...90°C
Elongation at rupture
200%
Adhesion to steel
2.2N/cm
Resistance to
fungi and molds, most of chemical compounds, most of oils, UV rays, water
Tensile strength
44N/cm
Dielectric strength
40kV
Name
HelaTape Wrap
Tape application
bundling, electrical insulation, fixing, marking, protection against demage
Tape features
  • particularly strong adhesive
  • protection against corrosion
Gross weight504.3 g
Certificates

WATCH VIDEO

See other products in this category: Insulating tapes HELLERMANNTYTON,
*
710-10802 HELATAPE WRAP25
5 in TME stock
Net price for quantities from 1 rol - 41.36 USDGross price for quantities from 1 rol - 41.36 USD
Net price for quantities from 5 rol - 38.91 USDGross price for quantities from 5 rol - 38.91 USD
Net price for quantities from 10 rol - 36.58 USDGross price for quantities from 10 rol - 36.58 USD
No. of rolls (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.