+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTB-10-TPE

Multigate grommet; elastomer thermoplastic TPE; light grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HTB-10-TPE
TME Symbol:
HTB-10-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
multigate grommet
Body material
elastomer thermoplastic TPE
Body colour
light grey
Number of holes
10
Operating temperature
-40...130°C
IP rating
IP55
Manufacturer series
HTB
Caution!
  • without screws
Gross weight89.74 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HTB-10-TPE
0 in TME stock
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.95 USDGross price for quantities from 10 pcs - 6.95 USD
Net price for quantities from 100 pcs - 6.10 USDGross price for quantities from 100 pcs - 6.10 USD
No. of pieces (Multiplicity: 1)