+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTC-35-TPE

Multigate grommet; elastomer thermoplastic TPE; light grey

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HTC-35-TPE
TME Symbol:
HTC-35-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
multigate grommet
Body material
elastomer thermoplastic TPE
Body colour
light grey
Number of holes
35
Operating temperature
-40...130°C
IP rating
IP65
Manufacturer series
HTC
Kit contents
rivet set
Gross weight228.29 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HTC-35-TPE
96 in TME stock
Net price for quantities from 1 pcs - 7.70 USDGross price for quantities from 1 pcs - 7.70 USD
Net price for quantities from 10 pcs - 7.06 USDGross price for quantities from 10 pcs - 7.06 USD
Net price for quantities from 50 pcs - 6.21 USDGross price for quantities from 50 pcs - 6.21 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 50 pcs