+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT3300

Infrared thermometer; LCD; -50÷380°C; Accur.(IR): ±(1%+1°C)

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT3300
TME Symbol:
HTI-HA003300

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
infrared thermometer
Kind of display used
LCD
Non-contact temperature measuring range
-50...380°C
Non-contact temperature measuring accuracy
±(1% + 1°C)
Non-contact temperature measuring resolution
0.1°C
Optical resolution
12:1
Emissivity value
0,95
Measurement
non-contact temeprature (IR)
Measuring unit
°C, °F
Body dimensions
136x75x40mm
Laser class
2
Illumination
yes
Power supply
  • battery 6F22 9V x1
Measuring instrument features
  • alarms breach of limit values
  • laser sight (2 point)
  • MIN/MAX function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight253.8 g
EAN code8033100181692
See other products in this category: Pirometers HT INSTRUMENTS
*
HT3300
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.