+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C2004

RS232 cable; D-Sub 9pin; Len: 1.5m; Interface: RS232


Manufacturer: HT INSTRUMENTS

Manufacturer part number:
C2004
TME Symbol:
HTI-HAC20040

Specification

Manufacturer
HT INSTRUMENTS
Type of test accessories
RS232 cable
Connection
D-Sub 9pin
Cable length
1.5m
Related items
HTI-HV000422
Interface
RS232
Gross weight80 g
EAN code8052870673121
See other products in this category: Single Test Leads HT INSTRUMENTS
*
C2004
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.