+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT61

Digital multimeter; LCD; 4 digit; VDC: 600mV,6V,60V,600V,1kV

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT61
TME Symbol:
HTI-HR000003

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC current, AC voltage, continuity, DC current, DC voltage, duty cycle, frequency, resistance
Kind of display used
LCD
Display parameters
4 digit
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.8% + 5 digit)
AC voltage measuring range
6V/60V/600V/1kV
AC voltage measuring accuracy
±(1% + 8 digit)
DC current measuring range
600µA/6mA/60mA/600mA/6A/10A
DC current measuring accuracy
±(1% + 3 digit)
AC current measuring range
600µA/6mA/60mA/600mA/6A/10A
AC current measuring accuracy
±(1.5% + 8 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz/40MHz
Frequency measuring accuracy
±(0.1%+8 digit)
Resistance measuring accuracy
±(1%+4 digit)
Test
diodes
Operating temperature
5...40°C
Pollution degree
2
IP rating
IP40
Dimensions
175x85x55mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010-1 EN 61326-1
Continuity test
<100Ω
Illumination
yes
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • calibration certificate
  • carrying case
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • auto polarity
  • autoranging
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX function
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight790.7 g
EAN code8033100184259
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT61
3 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.