+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT64

Digital multimeter; LCD TFT; 4,5 digit; True RMS; Test: diodes

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT64
TME Symbol:
HTI-HR000010

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
4-20mA current loop, AC current, AC current (with current clamps), AC voltage, capacitance, continuity, DC current, DC current (with current clamps), DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD TFT
Display parameters
4,5 digit
DC voltage measuring range
600mV/6V/60V/600V/1kV
DC voltage measuring accuracy
±(0.1% + 5 digit)
AC voltage measuring range
600mV/6V/60V/600V/1kV
AC voltage measuring accuracy
±(0.9% + 5 digit)
DC current measuring range
600µA/6mA/60mA/600mA/10A
DC current measuring accuracy
±(0.9% + 5 digit)
AC current measuring range
600µA/6mA/60mA/600mA/10A
AC current measuring accuracy
±(1.2% + 5 digit)
True effective value measurement
True RMS
Resistance measuring range
600Ω/6kΩ/60kΩ/600kΩ/6MΩ/60MΩ
Capacitance measuring range
60nF/0.6µF/6µF/60µF/600µF/6mF
Capacitance measuring accuracy
±(1.2%+ 8 digit)
Frequency measuring range
60Hz/600Hz/6kHz/60kHz/600kHz/1MHz
Frequency measuring accuracy
±(0.09%+5 digit)
Temperature measuring range
-40...1350°C
Temperature measurement accuracy
±(1.5% + 3°C)
Resistance measuring accuracy
±(0.8%+5 digit)
Test
diodes
Operating temperature
5...40°C
Pollution degree
2
IP rating
IP40
Dimensions
175x85x55mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010-1 EN 61326-1
Continuity test
<50Ω
Measurement memory
2000
Illumination
yes
Bargraph
yes
Power supply
  • rechargeable battery Li-Ion 7,4V 1300mAh x1
Standard equipment
  • adapter for connecting K-type probe to the meter
  • battery charger
  • calibration certificate
  • carrying case
  • K-type temperature probe
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • auto polarity
  • autoranging
  • graphical display of measurement results
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • MIN/MAX/AVG function
  • PEAK function
  • REL function
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 7,4V 1300mAh x1
Gross weight1.19 kg
EAN code8033100184457
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT64
0 in TME stock
No. of pieces (Multiplicity: 1)
Air delivery is not possible
This product is not available for sale in your country.