+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HT65

Digital multimeter; LCD; 4 digit; VDC: 400mV,4V,40V,400V,1.5kV

Manufacturer: HT INSTRUMENTS

Manufacturer part number:
HT65
TME Symbol:
HTI-HR000065

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
digital multimeter
Measurement
AC current (with current clamps), AC voltage, capacitance, continuity, DC current (with current clamps), DC voltage, duty cycle, frequency, resistance, temperature
Kind of display used
LCD
Display parameters
4 digit
DC voltage measuring range
400mV/4V/40V/400V/1.5kV
DC voltage measuring accuracy
±(1.2% + 4 digit)
AC voltage measuring range
4V/40V/400V/1kV
AC voltage measuring accuracy
±(1.5% + 3 digit)
True effective value measurement
True RMS
Resistance measuring range
0.4kΩ/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
40nF/400nF/4µF/40µF/400µF/4mF/40mF
Capacitance measuring accuracy
±(3%+ 5 digit)
Frequency measuring range
9.999Hz/99.99Hz/999.9Hz/9.999kHz/99.99kHz/999.9kHz/9.999MHz/10MHz
Frequency measuring accuracy
±(1.2%+3 digit)
Temperature measuring range
-20...760°C
Temperature measurement accuracy
±(3% + 5°C)
Resistance measuring accuracy
±(1%+2 digit)
Test
diodes
Operating temperature
0...40°C
Pollution degree
2
IP rating
IP40
Dimensions
175x85x55mm
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010-1 EN 61326-1
Continuity test
<50Ω
Illumination
yes
Bargraph
yes
Power supply
  • battery 6F22 9V x1
Standard equipment
  • adapter for connecting K-type probe to the meter
  • calibration certificate
  • carrying case
  • K-type temperature probe
  • test leads ( 2pcs.)
  • user's manual
Measuring instrument features
  • automatic power-off
  • auto polarity
  • autoranging
  • HOLD function
  • low battery indicator
  • low input impedance function (LoZ)
  • REL function
Battery/ rechargeable battery
  • battery 6F22 9V x1
Gross weight780.1 g
EAN code8052870678669
See other products in this category: Portable digital multimeters HT INSTRUMENTS
*
HT65
2 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.