+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVCHECKSPROPLUS

Meter: appliance meter; VDC accuracy: ±(1%+2digit); 3÷1500V; IP40


Manufacturer: HT INSTRUMENTS

Manufacturer part number:
PVCHECKSPROPLUS
TME Symbol:
HTI-HVPVCPPS

Specification

Manufacturer
HT INSTRUMENTS
Type of meter
appliance meter
DC voltage measuring accuracy
±(1% + 2 digit)
DC voltage measuring range
3...1500V
DC current measuring accuracy
±(1% + 2 digit)
DC current measuring range
100mA...40A
Insulation resistance measuring accuracy
±(5% + 5digit)
Insulation resistance measuring ranges
250Ω/500Ω/1kΩ/1.5kΩ
Measurement memory
999
Conform to the norm
CAT III 1500V IEC 61010-1 IEC 61010-2-030 IEC 61010-031 IEC 61326-1
IP rating
IP40
Kind of display used
LCD
Measurement
DC current, DC voltage, insulation resistance PV
Measuring instruments application
photovoltaics
Dimensions
235x165x75mm
Display resolution
240x240
Operating temperature
-10...50°C
Storage temperature
-20...60°C
Standard equipment
  • 2 crocodile clips
  • battery charger
  • calibration certificate
  • hard case
  • neckstrap
  • remote unit for measurement of irradiance
  • solar irradiance meter HT305
  • test leads ( 2pcs.)
  • USB cable
Measuring instrument features
  • GFL function for fault finding on strings and PV modules
  • tests on single-facial and bi-facial modules
Battery/ rechargeable battery
  • battery LR6 AA 1,5V x6
Interface
  • USB
  • WiFi
Power supply
  • battery LR6 AA 1,5V x6
Gross weight5.6477 kg
EAN code8052870674487

WATCH VIDEO

See other products in this category: PV and EVSE Testers and Meters HT INSTRUMENTS
*
PVCHECKSPROPLUS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.