+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HTL-50-36-TPE

Multigate grommet; Ømount.hole: 50mm; light grey; Holes no: 36

Manufacturer: HT HI TECH POLYMERS

Manufacturer part number:
HTL-50-36-TPE
TME Symbol:
HTL-50-36-TPE

Specification

Manufacturer
HT HI TECH POLYMERS
Type of cable accessories
multigate grommet
Panel cutout diameter
50mm
Body material
elastomer thermoplastic TPE
Body colour
light grey
Panel thickness
1.5...5mm
Number of holes
36
Operating temperature
-40...130°C
Cable external diameter
3...5.5mm
IP rating
IP67
Related items
PDM-47-54, PDM-SET-9-62, PDM-SET-9-120
Manufacturer series
HTL
Gross weight24.07 g
Certificates
See other products in this category: Grommets HT HI TECH POLYMERS,
See other products from this series.:
*
HTL-50-36-TPE
210 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 3.65 USDGross price for quantities from 10 pcs - 3.65 USD
Net price for quantities from 250 pcs - 3.21 USDGross price for quantities from 250 pcs - 3.21 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.