+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BV2010145

Transformer: encapsulated; 0.35VA; 230VAC; 12V; PCB

Manufacturer: HAHN

Manufacturer part number:
BV2010145
TME Symbol:
HTR112-1

Specification

Manufacturer
HAHN
Type of transformer
encapsulated
Power
0.35VA
Primary voltage
230V AC
Secondary voltage 1
12V
Mounting
PCB
Dimensions
22.6x21.7x15.8mm
Gross weight26.103 g
See other products in this category: PCB transformers HAHN
*
BV2010145
Product withdrawn from the offer
Use the specification table below to search for similar products