+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HU015-V4

Fuse: PTC polymer; 150mA; Ø0.65x4.7mm

Manufacturer: ECE

Manufacturer part number:
HU015-V4
TME Symbol:
HU015-V4

Specification

Manufacturer
ECE
Type of fuse
PTC polymer
Current rating
0.15A
Max. voltage
600V DC
Min. resistance
Max resistance
22Ω
A dimension
13.5mm
B dimension
12.6mm
C dimension
5mm
D dimension
4.7mm
E dimension
6mm
Operating temperature
-40...85°C
Leads dimensions
Ø0.65x4.7mm
Dimensions
Gross weight0.942 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: THT Polymer Fuses ECE,
*
HU015-V4
69 in TME stock
Net price for quantities from 1 pcs - 0.92 USDGross price for quantities from 1 pcs - 0.92 USD
Net price for quantities from 20 pcs - 0.73 USDGross price for quantities from 20 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 500 pcs - 0.58 USDGross price for quantities from 500 pcs - 0.58 USD
Net price for quantities from 1000 pcs - 0.52 USDGross price for quantities from 1000 pcs - 0.52 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs