+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-10130

Heat shrink sleeve; 3: 1; 13mm; black; Diam.after shrinking: 4mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-10130
TME Symbol:
HU47-13/4-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Shrinking ratio
3:1
Min. diameter before shrinking
13mm
Colour
black
Diameter after shrinking
4mm
Gross weight47 g
Certificates
EAN code4031026240305
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-10130
0 in TME stock
Net price for quantities from 960 pcs - 11.30 USDGross price for quantities from 960 pcs - 11.30 USD
Net price for quantities from 4800 pcs - 10.36 USDGross price for quantities from 4800 pcs - 10.36 USD
Net price for quantities from 14400 pcs - 9.11 USDGross price for quantities from 14400 pcs - 9.11 USD
No. of pieces (Multiplicity: 960)
Minimum order quantity: 960.
Multiplicity: 960.