+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

321-10180

Heat shrink sleeve; 19mm; black; Diam.after shrinking: 6mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
321-10180
TME Symbol:
HU47-19/6-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
heat shrink sleeve
Min. diameter before shrinking
19mm
Colour
black
Diameter after shrinking
6mm
Gross weight83.5 g
Certificates
EAN code4031026240312
See other products in this category: Heat Shrink Tubes HELLERMANNTYTON,
*
321-10180
400 in TME stock
Net price for quantities from 40 pcs - 9.06 USDGross price for quantities from 40 pcs - 9.06 USD
Net price for quantities from 200 pcs - 7.25 USDGross price for quantities from 200 pcs - 7.25 USD
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Product available till the stock lasts
Packaging method by the manufacturerCardboard = 40 pcs