+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV0810-2R7105-AP

Supercapacitor; THT; 1F; 2.7VDC; -10÷30%; Ø8x13.5mm; Pitch: 3.5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV0810-2R7105-AP
TME Symbol:
HV0810-2R7105-AP

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
1F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø8x13.5mm
Terminal pitch
3.5mm
ESR value
0.2Ω
Leakage current
10µA
Operating temperature
-40...65°C
Height
13.5mm
Diameter
8mm
Manufacturer series
HV
Gross weight1.191 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV0810-2R7105-AP
0 in TME stock
Net price for quantities from 1000 pcs - 0.78 USDGross price for quantities from 1000 pcs - 0.78 USD
Net price for quantities from 5000 pcs - 0.74 USDGross price for quantities from 5000 pcs - 0.74 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.