+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-01010

Grommet; Ømount.hole: 19mm; Øhole: 12mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-01010
TME Symbol:
HV1101-PVC-FR-BK

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
19mm
Hole diameter
12mm
Body material
PVC
Body colour
black
Panel thickness
max. 1.6mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
10mm
Dimensions
Gross weight4.076 g
Certificates
EAN code4031026186221
See other products in this category: Grommets HELLERMANNTYTON,
*
633-01010
500 in TME stock
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.
Net price for quantities from 500 pcs - 0.45 USDGross price for quantities from 500 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.41 USDGross price for quantities from 2500 pcs - 0.41 USD
Net price for quantities from 7500 pcs - 0.36 USDGross price for quantities from 7500 pcs - 0.36 USD
Packaging method by the manufacturer:Bag = 500 pcs