+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-02020

Grommet; Ømount.hole: 6.4mm; Øhole: 4mm; PVC; black; -30÷60°C


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-02020
TME Symbol:
HV1201B-PVC-BK-N1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Panel cutout diameter
6.4mm
Hole diameter
4mm
Body material
PVC
Body colour
black
Panel thickness
max. 2.5mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
6.5mm
Dimensions
Gross weight0.314 g
Certificates
EAN code4031026186252
See other products in this category: Grommets HELLERMANNTYTON,
*
633-02020
0 in TME stock
Net price for quantities from 10 pcs - 0.14 USDGross price for quantities from 10 pcs - 0.14 USD
Net price for quantities from 50 pcs - 0.06 USDGross price for quantities from 50 pcs - 0.06 USD
Net price for quantities from 100 pcs - 0.05 USDGross price for quantities from 100 pcs - 0.05 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 50 pcsBag = 2 000 pcs