+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV1245-2R7356-R

Supercapacitor; THT; 35F; 2.7VDC; -10÷30%; Ø12.5x49mm; Pitch: 5mm


Manufacturer: EATON ELECTRONICS

Manufacturer part number:
HV1245-2R7356-R
TME Symbol:
HV1245-2R7356-R

Specification

Manufacturer
EATON ELECTRONICS
Type of capacitor
supercapacitor
Mounting
THT
Capacitance
35F
Operating voltage
2.7V DC
Tolerance
-10...30%
Body dimensions
Ø12.5x49mm
Terminal pitch
5mm
ESR value
20mΩ
Leakage current
51µA
Operating temperature
-40...65°C
Height
49mm
Diameter
12.5mm
Manufacturer series
HV
Gross weight7.88 g
Certificates
See other products in this category: Supercapacitors EATON ELECTRONICS,
See other products from this series.:
*
HV1245-2R7356-R
0 in TME stock
Net price for quantities from 1 pcs - 7.04 USDGross price for quantities from 1 pcs - 7.04 USD
Net price for quantities from 5 pcs - 6.20 USDGross price for quantities from 5 pcs - 6.20 USD
Net price for quantities from 10 pcs - 5.61 USDGross price for quantities from 10 pcs - 5.61 USD
Net price for quantities from 20 pcs - 5.01 USDGross price for quantities from 20 pcs - 5.01 USD
Net price for quantities from 40 pcs - 4.52 USDGross price for quantities from 40 pcs - 4.52 USD
Net price for quantities from 50 pcs - 4.40 USDGross price for quantities from 50 pcs - 4.40 USD
Net price for quantities from 100 pcs - 4.12 USDGross price for quantities from 100 pcs - 4.12 USD
Net price for quantities from 1000 pcs - 3.78 USDGross price for quantities from 1000 pcs - 3.78 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs