+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

633-06078

Grommet; PVC; grey; Panel thick: max.3mm; -30÷60°C; UL94V-0


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
633-06078
TME Symbol:
HV1607-PVC-FR-GY

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
grommet
Body material
PVC
Body colour
grey
Panel thickness
max. 3mm
Operating temperature
-30...60°C
Flammability rating
UL94V-0
Thickness
11mm
Gross weight6.655 g
Certificates
EAN code4031026186535
See other products in this category: Grommets HELLERMANNTYTON,
*
633-06078
250 in TME stock
Net price for quantities from 250 pcs - 0.70 USDGross price for quantities from 250 pcs - 0.70 USD
Net price for quantities from 1250 pcs - 0.64 USDGross price for quantities from 1250 pcs - 0.64 USD
Net price for quantities from 3750 pcs - 0.56 USDGross price for quantities from 3750 pcs - 0.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.
Packaging method by the manufacturerBag = 250 pcs