+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV209FG-G

IC: analog switch; SPDT; Ch: 12; LQFP48; 40÷200V; in-tray; IN: 6

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV209FG-G
TME Symbol:
HV209FG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Output configuration
SPDT
Number of channels
12
Case
LQFP48
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
250pcs.
Number of inputs
6
Supply voltage
  • 40...200V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV209FG-G
0 in TME stock
Net price for quantities from 250 pcs - 25.18 USDGross price for quantities from 250 pcs - 25.18 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.