+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-01040

Strain relief; Ømount.hole: 9.5mm; Øhole: 3mm; PVC; black; L: 28.5mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-01040
TME Symbol:
HV2104-PVC-BK-M1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
9.5mm
Hole diameter
3mm
Body material
PVC
Body colour
black
Panel thickness
max. 3.5mm
Length
28.5mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight1.59 g
Certificates
EAN code4031026186054
See other products in this category: Grommets HELLERMANNTYTON,
*
632-01040
22060 in TME stock
Net price for quantities from 10 pcs - 0.26 USDGross price for quantities from 10 pcs - 0.26 USD
Net price for quantities from 50 pcs - 0.22 USDGross price for quantities from 50 pcs - 0.22 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
No. of pieces (Multiplicity: 10)
Packaging method by the manufacturerBag = 1 000 pcs