+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-01070

Strain relief; Ømount.hole: 11.5mm; Øhole: 8mm; PVC; black; L: 85mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-01070
TME Symbol:
HV2107-PVC-BK-T1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
11.5mm
Hole diameter
8mm
Body material
PVC
Body colour
black
Length
85mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight5.11 g
Certificates
EAN code4031026186078
See other products in this category: Grommets HELLERMANNTYTON,
*
632-01070
2379 in TME stock
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.40 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 2 000 pcs