+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV2201FG-G

IC: analog switch; demultiplexer; SPST; Ch: 8; LQFP48; 3÷5.5V; IN: 8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2201FG-G
TME Symbol:
HV2201FG-G

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
8
Case
LQFP48
Mounting
SMD
Kind of package
in-tray
Operating temperature
0...70°C
Manufacturer standard package
250pcs.
Number of inputs
8
Supply voltage
  • 3...5.5V
Gross weight0.2 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2201FG-G
0 in TME stock
Net price for quantities from 250 pcs - 10.56 USDGross price for quantities from 250 pcs - 10.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.