+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-02060

Strain relief; Ømount.hole: 8mm; Øhole: 5.5mm; PVC; black; L: 47mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-02060
TME Symbol:
HV2206-PVC-BK-D1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
8mm
Hole diameter
5.5mm
Body material
PVC
Body colour
black
Panel thickness
max. 5mm
Length
47mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight2.518 g
Certificates
EAN code4031026186092
See other products in this category: Grommets HELLERMANNTYTON,
*
632-02060
310 in TME stock
Net price for quantities from 10 pcs - 0.81 USDGross price for quantities from 10 pcs - 0.81 USD
Net price for quantities from 50 pcs - 0.59 USDGross price for quantities from 50 pcs - 0.59 USD
Net price for quantities from 100 pcs - 0.41 USDGross price for quantities from 100 pcs - 0.41 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 500 pcs