+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-02100

Strain relief; Ømount.hole: 8.8mm; Øhole: 6.5mm; PVC; black; L: 30mm

Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-02100
TME Symbol:
HV2210-PVC-BK-M1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
8.8mm
Hole diameter
6.5mm
Body material
PVC
Body colour
black
Length
30mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight0.852 g
Certificates
EAN code4031026186115
See other products in this category: Grommets HELLERMANNTYTON,
*
632-02100
9620 in TME stock
Net price for quantities from 10 pcs - 0.28 USDGross price for quantities from 10 pcs - 0.28 USD
Net price for quantities from 50 pcs - 0.20 USDGross price for quantities from 50 pcs - 0.20 USD
Net price for quantities from 100 pcs - 0.14 USDGross price for quantities from 100 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 1 000 pcs