+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

632-02130

Strain relief; Ømount.hole: 6mm; Øhole: 3.5mm; PVC; black; L: 23mm


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
632-02130
TME Symbol:
HV2213-PVC-BK-N1

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
strain relief
Panel cutout diameter
6mm
Hole diameter
3.5mm
Body material
PVC
Body colour
black
Length
23mm
Operating temperature
-30...60°C
Flammability rating
UL94V-2
Gross weight0.512 g
Certificates
EAN code4031026186153
See other products in this category: Grommets HELLERMANNTYTON,
*
632-02130
9940 in TME stock
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 50 pcs - 0.15 USDGross price for quantities from 50 pcs - 0.15 USD
Net price for quantities from 100 pcs - 0.13 USDGross price for quantities from 100 pcs - 0.13 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 2 000 pcs