+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

HV2701BD-M936

IC: analog switch; demultiplexer; SPST; Ch: 16; 40÷200V; reel,tape

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
HV2701BD-M936
TME Symbol:
HV2701BD-M936

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
analog switch
Kind of integrated circuit
demultiplexer
Output configuration
SPST
Number of channels
16
Mounting
SMD
Kind of package
reel, tape
Operating temperature
0...70°C
Manufacturer standard package
2500pcs.
Number of inputs
16
Supply voltage
  • 40...200V
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Analog multiplexers and switches MICROCHIP TECHNOLOGY,
*
HV2701BD-M936
0 in TME stock
Net price for quantities from 2500 pcs - 20.14 USDGross price for quantities from 2500 pcs - 20.14 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.